Black 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10110-B4

DigiKey Part Number
H2AAT-10110-B4-ND
Manufacturer
Manufacturer Product Number
H2AAT-10110-B4
Description
JUMPER-H1502TR/A2015B/H1502TR 10
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
10₩947.90000₩9,479
30₩859.70000₩25,791
50₩821.58000₩41,079
100₩772.50000₩77,250
250₩712.23600₩178,059
500₩669.73600₩334,868
1,000₩629.82000₩629,820
2,500₩580.69320₩1,451,733
5,000₩546.10580₩2,730,529
Manufacturers Standard Package
Alternate Color
JUMPER-H1502TR/A2015A/H1502TR 10
In-Stock: 0
Unit Price: ₩947.90000
JUMPER-H1502TR/A2015G/H1502TR 10
In-Stock: 0
Unit Price: ₩947.90000
JUMPER-H1502TR/A2015L/H1502TR 10
In-Stock: 0
Unit Price: ₩947.90000
JUMPER-H1502TR/A2015N/H1502TR 10
In-Stock: 0
Unit Price: ₩947.90000
JUMPER-H1502TR/A2015R/H1502TR 10
In-Stock: 0
Unit Price: ₩947.90000
Alternate Length
JUMPER-H1502TR/A2015B/H1502TR 2"
In-Stock: 0
Unit Price: ₩837.80000
JUMPER-H1502TR/A2015B/H1502TR 3"
In-Stock: 0
Unit Price: ₩851.50000
JUMPER-H1502TR/A2015B/H1502TR 4"
In-Stock: 0
Unit Price: ₩865.30000
JUMPER-H1502TR/A2015B/H1502TR 5"
In-Stock: 0
Unit Price: ₩879.10000
JUMPER-H1502TR/A2015B/H1502TR 6"
In-Stock: 0
Unit Price: ₩892.80000
Assembly Component