44 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM28N0.6-44DS/2-0.35V(51)

DigiKey Part Number
26-BM28N0.6-44DS/2-0.35V(51)TR-ND - Tape & Reel (TR)
26-BM28N0.6-44DS/2-0.35V(51)CT-ND - Cut Tape (CT)
26-BM28N0.6-44DS/2-0.35V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM28N0.6-44DS/2-0.35V(51)
Description
CONN RCPT 44POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM28N0.6-44DS/2-0.35V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
44
Height Above Board
0.024" (0.61mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM28N0.6-44DS/2-0.35V(53)Hirose Electric Co Ltd1H125607CT-ND₩2,079.00000Similar
In-Stock: 19,999
Check for Additional Incoming Stock
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₩945.71570₩18,914,314
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩1,712.00000₩1,712
10₩1,449.30000₩14,493
25₩1,358.20000₩33,955
50₩1,293.36000₩64,668
100₩1,231.60000₩123,160
250₩1,154.42800₩288,607
500₩1,099.26800₩549,634
1,000₩1,046.80000₩1,046,800
2,500₩996.44120₩2,491,103
Digi-Reel®
QuantityUnit PriceExt Price
1₩1,682.00000₩1,682
10₩1,371.30000₩13,713
25₩1,264.64000₩31,616
50₩1,189.10000₩59,455
100₩1,118.16000₩111,816
250₩1,030.84000₩257,710
500₩969.41200₩484,706
1,000₩911.62300₩911,623
2,500₩840.53440₩2,101,336
* All Digi-Reel orders will add a ₩8,000 reeling fee.