
BM28N0.6-44DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125607TR-ND - Tape & Reel (TR) H125607CT-ND - Cut Tape (CT) H125607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28N0.6-44DS/2-0.35V(53) |
Description | CONN RCPT 44POS SMD GOLD |
Customer Reference | |
Detailed Description | 44 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28N0.6-44DS/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 44 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM28N0.6-44DS/2-0.35V(51) | Hirose Electric Co Ltd | 19,999 | 26-BM28N0.6-44DS/2-0.35V(51)CT-ND | ₩1,682.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,079.00000 | ₩2,079 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,409.89000 | ₩1,409,890 |
