09670150323 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ₩28,364.50000
Datasheet

Parametric Equivalent


HARTING
In Stock: 98
Unit Price: ₩15,104.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 17
Unit Price: ₩20,448.00000
Datasheet
15 Position Two Piece Backshell Connector Silver 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670150323

DigiKey Part Number
09670150323-ND
Manufacturer
Manufacturer Product Number
09670150323
Description
D SUB TOP ENTRY METAL HOOD 15 PO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
09670150323 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Metal
Material
Metal
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws M3
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
10₩31,913.50000₩319,135
Manufacturers Standard Package