
09670150349 | |
|---|---|
DigiKey Part Number | 1195-7960-ND |
Manufacturer | |
Manufacturer Product Number | 09670150349 |
Description | D SUB TOP ENTRY METAL HOOD 15 PO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150349 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩20,448.00000 | ₩20,448 |
| 10 | ₩17,382.20000 | ₩173,822 |
| 30 | ₩16,085.43333 | ₩482,563 |
| 50 | ₩15,515.66000 | ₩775,783 |
| 100 | ₩14,775.43000 | ₩1,477,543 |
| 250 | ₩13,850.86000 | ₩3,462,715 |
| 500 | ₩13,190.47400 | ₩6,595,237 |
| 1,000 | ₩12,561.73300 | ₩12,561,733 |








