Heat Sink SIP Aluminum 10.13W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 460 37,5 STC SIP-Multiwatt

DigiKey Part Number
5496-SK46037,5STCSIP-Multiwatt-ND
Manufacturer
Manufacturer Product Number
SK 460 37,5 STC SIP-Multiwatt
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink SIP Aluminum 10.13W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.476" (37.50mm)
Mfr
Width
1.339" (34.00mm)
Series
Fin Height
0.787" (20.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
10.13W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.45°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
7.9°C/W
Package Cooled
Material
Attachment Method
Clip
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₩735,000 or more for products shipped by Fischer Elektronik
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
5₩4,204.20000₩21,021