Heat Sink Aluminum 88.89W @ 80°C Top Mount with Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAM 4 K 125 24

DigiKey Part Number
5496-LAM4K12524-ND
Manufacturer
Manufacturer Product Number
LAM 4 K 125 24
Description
Aluminium Cooling aggregates LAM
Customer Reference
Detailed Description
Heat Sink Aluminum 88.89W @ 80°C Top Mount with Fan
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.921" (125.00mm)
Mfr
Width
1.575" (40.00mm)
Series
Power Dissipation @ Temperature Rise
88.89W @ 80°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
0.9°C/W
Part Status
Active
Thermal Resistance @ Natural
3.85°C/W
Type
Top Mount with Fan
Material
Attachment Method
Bolt On
Material Finish
Natural Anodized
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₩750,500 or more for products shipped by Fischer Elektronik
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩126,024.00000₩126,024