
FK 278 MI 247 V SIP | |
|---|---|
DigiKey Part Number | 5496-FK278MI247VSIP-ND |
Manufacturer | |
Manufacturer Product Number | FK 278 MI 247 V SIP |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink SIP Copper 4.4W Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and Solder Pin | |
Shape | Rectangular | |
Length | 1.378" (35.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.331" (8.40mm) | |
Power Dissipation @ Temperature Rise | 4.4W | |
Thermal Resistance @ Natural | 18.10°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩2,837.10000 | ₩28,371 |