
P2500T | |
|---|---|
DigiKey Part Number | 4878-P2500TCT-ND - Cut Tape (CT) 4878-P2500TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P2500T |
Description | DIODE AVALANCHE 1300V 25A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 25A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P2500T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1300 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,629.00000 | ₩3,629 |
| 10 | ₩1,930.50000 | ₩19,305 |
| 100 | ₩1,629.03000 | ₩162,903 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,249.45000 | ₩624,725 |
| 1,000 | ₩1,077.99100 | ₩1,077,991 |
| 1,500 | ₩1,051.96267 | ₩1,577,944 |
| 2,500 | ₩1,045.36720 | ₩2,613,418 |
