
ABS15Y | |
|---|---|
DigiKey Part Number | 4878-ABS15YTR-ND - Tape & Reel (TR) 4878-ABS15YCT-ND - Cut Tape (CT) 4878-ABS15YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS15Y |
Description | BRIDGE RECT 1PHASE 2KV 2A ABS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 2 kV Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS15Y Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 2000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 2 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS15Y | Diotec Semiconductor | 1,629 | 4878-ABS15YCT-ND | ₩1,070.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,070.00000 | ₩1,070 |
| 10 | ₩657.40000 | ₩6,574 |
| 100 | ₩421.18000 | ₩42,118 |
| 500 | ₩319.03000 | ₩159,515 |
| 1,000 | ₩286.03800 | ₩286,038 |
| 2,000 | ₩258.26000 | ₩516,520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩228.16420 | ₩1,140,821 |
| 10,000 | ₩209.55570 | ₩2,095,557 |
| 15,000 | ₩200.07307 | ₩3,001,096 |
| 25,000 | ₩189.41832 | ₩4,735,458 |
| 35,000 | ₩183.11006 | ₩6,408,852 |
| 50,000 | ₩176.98030 | ₩8,849,015 |





