
ZDT6702TC | |
|---|---|
DigiKey Part Number | ZDT6702TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDT6702TC |
Description | TRANS NPN/PNP DARL 60V 1.75A SM8 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Darlington (Dual) 60V 1.75A 140MHz 2.75W Surface Mount SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP Darlington (Dual) | |
Current - Collector (Ic) (Max) | 1.75A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 1.28V @ 2mA, 1.75A | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5000 @ 500mA, 5V / 2000 @ 500mA, 5V | |
Power - Max | 2.75W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
