
ZDT6702TA | |
|---|---|
DigiKey Part Number | 31-ZDT6702TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDT6702TA |
Description | TRANS NPN/PNP DARL 60V 1.75A SM8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Darlington (Dual) 60V 1.75A 140MHz 2.75W Surface Mount SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP Darlington (Dual) | |
Current - Collector (Ic) (Max) | 1.75A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 1.28V @ 2mA, 1.75A | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5000 @ 500mA, 5V / 2000 @ 500mA, 5V | |
Power - Max | 2.75W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩865.18800 | ₩865,188 |
| 2,000 | ₩796.64800 | ₩1,593,296 |
| 3,000 | ₩761.73400 | ₩2,285,202 |
| 5,000 | ₩722.49820 | ₩3,612,491 |
| 7,000 | ₩699.26900 | ₩4,894,883 |
| 10,000 | ₩676.69430 | ₩6,766,943 |