Similar
Similar

S48SA3R310NRFA | |
|---|---|
DigiKey Part Number | S48SA3R310NRFA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S48SA3R310NRFA |
Description | DC DC CONVERTER 3.3V 33W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 10A 36V - 75V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 33 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 108°C | |
Efficiency | 90.5% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Size / Dimension | 1.86" L x 1.16" W x 0.33" H (47.2mm x 29.5mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |

