Image for V48SC3R315NNFA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V48SC3R315NNFA

DigiKey Part Number
941-V48SC3R315NNFA-ND
Manufacturer
Manufacturer Product Number
V48SC3R315NNFA
Description
PWR Sup,Batt,Condit
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 15A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C
Efficiency
91.5%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Sixteenth Brick
Size / Dimension
1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm)
Supplier Device Package
Sixteenth Brick
Control Features
Enable, Active Low
Approval Agency
-
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
100₩35,770.62000₩3,577,062
Manufacturers Standard Package