


HET200PC-B | |
|---|---|
DigiKey Part Number | 603-1835-ND |
Manufacturer | |
Manufacturer Product Number | HET200PC-B |
Description | THERMOELECT ASSY AIR-AIR 200W |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 200 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 200 W | |
Current | 5.8 A | |
Voltage | 48 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -40°C ~ 55°C | |
Weight | 12 lbs (5.4 kg) | |
Dimensions - Overall | 400mm L x 143mm W x 181mm H | |
Base Product Number |