
HET200PB-A01 | |
|---|---|
DigiKey Part Number | 603-HET200PB-A01-ND |
Manufacturer | |
Manufacturer Product Number | HET200PB-A01 |
Description | 48VDC THERMOELECTRIC COOLING 200 |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 200 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 200 W | |
Current | 5.9 A | |
Voltage | 48 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 384 W | |
Operating Temperature | -40°C ~ 55°C | |
Weight | - | |
Dimensions - Overall | 400mm L x 180mm W x 208mm H |