XTEHVW-Q2-0000-00000H9E6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 0
Unit Price: ₩231.43280
Datasheet
Image for XTEHVW-Q2-0000-00000H9E6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEHVW-Q2-0000-00000H9E6

DigiKey Part Number
XTEHVW-Q2-0000-00000H9E6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEHVW-Q2-0000-00000H9E6
Description
LED XLAMP WARM WHITE 3500K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E HVW White, Warm 3500K 48V 22mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
80 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
66mA
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3500K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
84lm (81lm ~ 87lm)
Height - Seated (Max)
0.098" (2.49mm)
Current - Test
22mA
Thermal Resistance of Package
6.5°C/W
Voltage - Forward (Vf) (Typ)
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L130-35800CHV00001Lumileds0L130-35800CHV00001-ND₩231.43280Similar
Obsolete
This product is no longer manufactured. View Substitutes