LED Lighting LUXEON 3030 HV White, Warm 3500K 48V 17mA 116° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-35800CHV00001

DigiKey Part Number
L130-35800CHV00001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-35800CHV00001
Description
LED LUXEON WARM WHT 3500K 3030
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 HV White, Warm 3500K 48V 17mA 116° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
30mA
Series
Viewing Angle
116°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
3500K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
112lm (Typ)
Height - Seated (Max)
0.024" (0.62mm)
Current - Test
17mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
48V
Base Product Number
Lumens/Watt @ Current - Test
137 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₩231.43280₩9,257,312