Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 40MHz ~ 2GHz | |
RF Frequency | 20MHz ~ 1GHz | |
P1dB | - | |
Noise Floor | -150dBm/Hz | |
Output Power | 0dBm | |
Current - Supply | 63 mA | |
Voltage - Supply | 3V ~ 3.6V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | ₩11,366.78571 | ₩795,675 |









