
LTC5598IUF#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC5598IUF#TRPBFTR-ND - Tape & Reel (TR) 161-LTC5598IUF#TRPBFCT-ND - Cut Tape (CT) 161-LTC5598IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5598IUF#TRPBF |
Description | RF MODULATOR 5MHZ-1.6GHZ 24WFQFN |
Customer Reference | |
Detailed Description | RF Modulator IC 5MHz ~ 1.6GHz 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5598IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | 5MHz ~ 1.6GHz | |
RF Frequency | 5MHz ~ 1.6GHz | |
P1dB | 8dBm | |
Noise Floor | -160.3dBm/Hz | |
Output Power | 2dBm | |
Current - Supply | 165 mA | |
Voltage - Supply | 4.5V ~ 5.25V | |
Test Frequency | 899.9MHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |