CSIC10-1200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 5
Unit Price: ₩7,521.00000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: ₩6,317.00000
Datasheet
Image for CSIC10-1200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSIC10-1200

DigiKey Part Number
1514-CSIC10-1200-ND
Manufacturer
Manufacturer Product Number
CSIC10-1200
Description
DIODE SIL CARB 1200V 10A TO220
Customer Reference
Detailed Description
Diode 1200 V 10A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
250 µA @ 1200 V
Capacitance @ Vr, F
500pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes