
GMC10CG101J100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG101J100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG101J100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG101J100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG101J100NTD |
Description | CAP0603 COG 100PF 5% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10CG101J100NT | Cal-Chip Electronics, Inc. | 9,968 | 4713-GMC10CG101J100NTCT-ND | ₩156.00000 | Parametric Equivalent |
| GMT10CG101J100NT4 | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMT10CG101J100NT4CT-ND | ₩156.00000 | Parametric Equivalent |
| 0603N101J101CT | Walsin Technology Corporation | 803 | 1292-1474-1-ND | ₩156.00000 | Parametric Equivalent |
| 885012006079 | Würth Elektronik | 7,278 | 732-12042-1-ND | ₩156.00000 | Parametric Equivalent |
| AC0603JRNPO0BN101 | YAGEO | 3,530 | 311-3031-1-ND | ₩203.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩156.00000 | ₩156 |
| 10 | ₩48.40000 | ₩484 |
| 50 | ₩32.16000 | ₩1,608 |
| 100 | ₩27.47000 | ₩2,747 |
| 500 | ₩19.51400 | ₩9,757 |
| 1,000 | ₩17.09300 | ₩17,093 |
| 2,500 | ₩14.54880 | ₩36,372 |
| 5,000 | ₩13.02220 | ₩65,111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩11.76870 | ₩117,687 |
| 20,000 | ₩10.73685 | ₩214,737 |
| 30,000 | ₩10.22117 | ₩306,635 |
| 50,000 | ₩9.65034 | ₩482,517 |
| 70,000 | ₩9.31673 | ₩652,171 |
| 100,000 | ₩8.99581 | ₩899,581 |