100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG101J100NT

DigiKey Part Number
4713-GMC10CG101J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG101J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG101J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG101J100NT
Description
CAP0603 COG 100PF 5% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,968
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩156.00000₩156
10₩48.40000₩484
50₩32.16000₩1,608
100₩27.47000₩2,747
500₩19.51400₩9,757
1,000₩17.09300₩17,093
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩13.48350₩53,934
8,000₩12.14488₩97,159
12,000₩11.47758₩137,731
20,000₩10.73685₩214,737
28,000₩10.30511₩288,543
40,000₩9.88958₩395,583
Manufacturers Standard Package