100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG101J100NTD

DigiKey Part Number
4713-GMC10CG101J100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG101J100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG101J100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG101J100NTD
Description
CAP0603 COG 100PF 5% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG101J100NTCal-Chip Electronics, Inc.9,9684713-GMC10CG101J100NTCT-ND₩156.00000Parametric Equivalent
GMT10CG101J100NT4Cal-Chip Electronics, Inc.4,0004713-GMT10CG101J100NT4CT-ND₩156.00000Parametric Equivalent
0603N101J101CTWalsin Technology Corporation8031292-1474-1-ND₩156.00000Parametric Equivalent
885012006079Würth Elektronik7,278732-12042-1-ND₩156.00000Parametric Equivalent
AC0603JRNPO0BN101YAGEO3,530311-3031-1-ND₩203.00000Parametric Equivalent
In-Stock: 8,300
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩156.00000₩156
10₩48.40000₩484
50₩32.16000₩1,608
100₩27.47000₩2,747
500₩19.51400₩9,757
1,000₩17.09300₩17,093
2,500₩14.54880₩36,372
5,000₩13.02220₩65,111
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩11.76870₩117,687
20,000₩10.73685₩214,737
30,000₩10.22117₩306,635
50,000₩9.65034₩482,517
70,000₩9.31673₩652,171
100,000₩8.99581₩899,581
Manufacturers Standard Package