
BXRH-27E0300-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-27E0300-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-27E0300-B-83 |
Description | LED COB V3 WARM WHT SQUARE 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V3 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 17.6V |
Series | Lumens/Watt @ Current - Test 132 lm/W |
Packaging Tube | Current - Max 360mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 3.80mm Dia |
Luminous Flux @ Current/Temperature 373lm (Typ) | Lens Type Flat |
Current - Test 160mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRH-30E0300-B-83 | Bridgelux | 180 | 976-BXRH-30E0300-B-83-ND | ₩3,088.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,996.00000 | ₩2,996 |
| 10 | ₩2,141.80000 | ₩21,418 |
| 100 | ₩1,631.84000 | ₩163,184 |
| 500 | ₩1,406.83200 | ₩703,416 |