LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 8 V3 HD LED Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRH-30E0300-B-83

DigiKey Part Number
976-BXRH-30E0300-B-83-ND
Manufacturer
Manufacturer Product Number
BXRH-30E0300-B-83
Description
LED COB V3 WARM WHT SQU 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V3 HD LED Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
17.6V
Series
Lumens/Watt @ Current - Test
141 lm/W
Packaging
Tube
Current - Max
360mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
12.50mm L x 12.50mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.63mm
Configuration
Square
Light Emitting Surface (LES)
3.80mm Dia
Luminous Flux @ Current/Temperature
396lm (Typ)
Lens Type
Flat
Current - Test
160mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩3,088.00000₩3,088
10₩2,206.10000₩22,061
100₩1,680.76000₩168,076
500₩1,449.02800₩724,514
1,000₩1,373.45900₩1,373,459
2,000₩1,309.40200₩2,618,804
5,000₩1,239.56640₩6,197,832
10,000₩1,196.10870₩11,961,087
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.