Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27G4000-C-72 | |
|---|---|
DigiKey Part Number | BXRC-27G4000-C-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27G4000-C-72 |
Description | LED COB VERO 18 WM WHT RND 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 18 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 2.34A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Luminous Flux @ Current/Temperature 4680lm (Typ) | Lens Type Flat |
Current - Test 1.17A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G4000-C-73 | Bridgelux | 0 | 976-1659-ND | ₩17,375.12000 | Parametric Equivalent |
| BXRC-30A4001-C-73 | Bridgelux | 0 | BXRC-30A4001-C-73-ND | ₩18,246.23000 | Parametric Equivalent |
| BXRC-30G4000-C-72 | Bridgelux | 0 | BXRC-30G4000-C-72-ND | ₩18,246.23000 | Parametric Equivalent |
| BXRC-30G4000-C-73 | Bridgelux | 55 | 976-1413-ND | ₩18,284.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₩17,137.92500 | ₩3,427,585 |



