
BXRC-30A4001-C-73 | |
|---|---|
DigiKey Part Number | BXRC-30A4001-C-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30A4001-C-73 |
Description | LED COB DECOR WM WHT RND 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Décor Series™ Class A Vero® 18 White, Warm Round |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 34.3V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 109 lm/W |
Series | Current - Max 2.34A |
Packaging Tray | CRI (Color Rendering Index) 93 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Luminous Flux @ Current/Temperature 4383lm (Typ) | Lens Type Flat |
Current - Test 1.17A | Base Product Number |
Temperature - Test 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₩18,246.23000 | ₩3,649,246 |
