TISP4180H4BJR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₩424.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 41
Unit Price: ₩2,749.00000
Datasheet
145V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4180H4BJR

DigiKey Part Number
TISP4180H4BJR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TISP4180H4BJR
Description
THYRISTOR 145V 300A DO-214AA
Customer Reference
Detailed Description
145V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
180V
Voltage - Off State
145V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
300 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
225 mA
Number of Elements
1
Capacitance
79pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes