TISP4180H4BJR-S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4,674
Unit Price: ₩2,125.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,934
Unit Price: ₩2,477.00000
Datasheet
145V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4180H4BJR-S

DigiKey Part Number
TISP4180H4BJR-S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TISP4180H4BJR-S
Description
THYRISTOR 145V 300A DO-214AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
145V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
TISP4180H4BJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
180V
Voltage - Off State
145V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
300 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
800 mA
Number of Elements
1
Capacitance
74pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₩420.42000₩5,045,040