Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0603-FX-1001EPF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-1001EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1001EPF |
Description | RES 0603 1K 1% 100MW TC100 LOW L |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603AFX-1001EAS | Bourns Inc. | 25,555 | CR0603AFX-1001EASCT-ND | ₩153.00000 | Parametric Equivalent |
| AC0603DR-071KL | YAGEO | 398 | 13-AC0603DR-071KLCT-ND | ₩153.00000 | Parametric Equivalent |
| AC0603FR-071KL | YAGEO | 515,859 | 311-1KLDCT-ND | ₩153.00000 | Parametric Equivalent |
| AC0603FR-101KL | YAGEO | 61,086 | 13-AC0603FR-101KLCT-ND | ₩153.00000 | Parametric Equivalent |
| AC0603FR-131KL | YAGEO | 26,111 | 13-AC0603FR-131KLCT-ND | ₩153.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | ₩6.20692 | ₩155,173 |








