1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K00FKECC

DigiKey Part Number
541-CRCW06031K00FKECCTR-ND - Tape & Reel (TR)
541-CRCW06031K00FKECCCT-ND - Cut Tape (CT)
541-CRCW06031K00FKECCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031K00FKECC
Description
RES 1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K00FKECC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603DR-071KLYAGEO39813-AC0603DR-071KLCT-ND₩153.00000Parametric Equivalent
AC0603FR-071KLYAGEO515,859311-1KLDCT-ND₩153.00000Parametric Equivalent
AC0603FR-101KLYAGEO61,08613-AC0603FR-101KLCT-ND₩153.00000Parametric Equivalent
AC0603FR-131KLYAGEO26,11113-AC0603FR-131KLCT-ND₩153.00000Parametric Equivalent
AF0603DR-071KLYAGEO3,13213-AF0603DR-071KLCT-ND₩245.00000Parametric Equivalent
In-Stock: 187,808
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩47.40000₩474
25₩34.84000₩871
50₩28.44000₩1,422
100₩23.24000₩2,324
250₩18.16400₩4,541
500₩15.28800₩7,644
1,000₩13.01000₩13,010
5,000₩9.44800₩47,240
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₩7.31760₩146,352
40,000₩6.69463₩267,785
60,000₩6.39140₩383,484
100,000₩6.06337₩606,337
140,000₩5.87572₩822,601
200,000₩5.69822₩1,139,644
Manufacturers Standard Package