69.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-FW-69R8GLF

DigiKey Part Number
118-CR0201-FW-69R8GLFTR-ND - Tape & Reel (TR)
118-CR0201-FW-69R8GLFCT-ND - Cut Tape (CT)
118-CR0201-FW-69R8GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-FW-69R8GLF
Description
RES SMD 69.8 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
69.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-FW-69R8GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020169R8FNEDVishay Dale4,556541-CRCW020169R8FNEDCT-ND₩153.00000Direct
ERJ-1GEF69R8CPanasonic Industry16,633P69.8ABCT-ND₩153.00000Direct
RMCF0201FT69R8Stackpole Electronics Inc7,900738-RMCF0201FT69R8CT-ND₩153.00000Direct
ERJ-1GNF69R8CPanasonic Industry29,723P123138CT-ND₩153.00000Similar
RC0201FR-0769R8LYAGEO6,175YAG2777CT-ND₩153.00000Similar
In-Stock: 9,870
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩39.70000₩397
25₩28.76000₩719
50₩23.24000₩1,162
100₩18.96000₩1,896
250₩14.61600₩3,654
500₩12.17000₩6,085
1,000₩10.28900₩10,289
5,000₩7.31380₩36,569
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩6.45770₩64,577
20,000₩5.77965₩115,593
30,000₩5.44967₩163,490
50,000₩5.09336₩254,668
70,000₩4.88954₩342,268
100,000₩4.69709₩469,709
Manufacturers Standard Package