
4628-RC | |
|---|---|
DigiKey Part Number | 4628-RC-ND |
Manufacturer | |
Manufacturer Product Number | 4628-RC |
Description | FIXED IND 39UH 600MA 650 MOHM TH |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 600 mA 650mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 4628-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 70 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.290" Dia x 0.875" L (7.37mm x 22.22mm) | |
Height - Seated (Max) | - | |
Base Product Number |
