39 µH Unshielded Wirewound Inductor 600 mA 650mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1532D

DigiKey Part Number
HM3319-ND
Manufacturer
Manufacturer Product Number
1532D
Description
FIXED IND 39UH 600MA 650 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Wirewound Inductor 600 mA 650mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
70 @ 2.5MHz
Frequency - Self Resonant
200kHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.290" Dia x 0.875" L (7.37mm x 22.22mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Factory Stock: 2,622
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩3,290.00000₩3,290
10₩2,704.20000₩27,042
25₩2,501.92000₩62,548
50₩2,358.60000₩117,930
100₩2,223.78000₩222,378
250₩2,057.57200₩514,393
500₩1,940.23000₩970,115
1,000₩1,829.74300₩1,829,743
2,500₩1,693.53960₩4,233,849
Manufacturers Standard Package