A72.242KHA.00240 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: ₩1,454,867.00000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.242KHA.00240

DigiKey Part Number
1582-A72.242KHA.00240-ND
Manufacturer
Manufacturer Product Number
A72.242KHA.00240
Description
SSD 512GB MSATA TLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III mSATA 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
490MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Current - Max
595mA
Memory Size
512GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A72.242KHA.00377Apacer Memory America01582-A72.242KHA.00377-ND₩1,454,867.00000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes