Parametric Equivalent

A72.242KHA.00377 | |
|---|---|
DigiKey Part Number | 1582-A72.242KHA.00377-ND |
Manufacturer | |
Manufacturer Product Number | A72.242KHA.00377 |
Description | SATA MO-300 BICS5 512GB WT |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Category | Speed - Read 560MB/s |
Manufacturer Apacer Memory America | Speed - Write 495MB/s |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Type SATA III |
Part Status Active | Current - Max 600mA |
Memory Size 512GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 50.80mm x 29.85mm x 4.85mm |
Form Factor mSATA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMSS316-512GITB5 | ADATA | 36 | 4670-IMSS316-512GITB5-ND | ₩1,235,133.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,454,867.00000 | ₩1,454,867 |
