Direct

SMP08FS-REEL | |
|---|---|
DigiKey Part Number | SMP08FS-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP08FS-REEL |
Description | IC OPAMP SAMPLE/HOLD 8 CIRC 16SO |
Customer Reference | |
Detailed Description | Sample and Hold IC Data Acquisition 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Sample and Hold | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
