Sample and Hold IC Data Acquisition 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP08FSZ-REEL

DigiKey Part Number
SMP08FSZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP08FSZ-REEL
Description
IC OPAMP SAMPL/HOLD 8CIRC 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sample and Hold IC Data Acquisition 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SMP08FSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Sample and Hold
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩33,916.81560₩84,792,039
Manufacturers Standard Package