
SMP08FP | |
|---|---|
DigiKey Part Number | SMP08FP-ND |
Manufacturer | |
Manufacturer Product Number | SMP08FP |
Description | IC OPAMP SAMPLE/HOLD 8CIRC 16DIP |
Customer Reference | |
Detailed Description | Sample and Hold IC Data Acquisition 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SMP08FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Sample and Hold | |
Applications | Data Acquisition | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
