Sample and Hold IC Data Acquisition 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP08FPZ

DigiKey Part Number
SMP08FPZ-ND
Manufacturer
Manufacturer Product Number
SMP08FPZ
Description
IC OPAMP SAMPL/HOLD 8 CIRC 16DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Sample and Hold IC Data Acquisition 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SMP08FPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Sample and Hold
Applications
Data Acquisition
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩60,695.00000₩60,695
10₩49,467.10000₩494,671
25₩46,663.72000₩1,166,593
100₩43,583.12000₩4,358,312
250₩42,114.73600₩10,528,684
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.