Direct

MAX350CWN+ | |
|---|---|
DigiKey Part Number | MAX350CWN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX350CWN+ |
Description | IC SWITCH SP4T X 2 100OHM 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX350CWN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 16Ohm (Max) | |
Voltage - Supply, Single (V+) | 2.7V ~ 16V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 275ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩20,547.00000 | ₩20,547 |
| 10 | ₩16,170.10000 | ₩161,701 |
| 40 | ₩14,615.70000 | ₩584,628 |
| 120 | ₩13,749.26667 | ₩1,649,912 |
| 280 | ₩13,241.48214 | ₩3,707,615 |
| 520 | ₩12,939.85192 | ₩6,728,723 |
| 1,000 | ₩12,673.41600 | ₩12,673,416 |
