Direct

MAX200CWP+ | |
|---|---|
DigiKey Part Number | MAX200CWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX200CWP+ |
Description | IC TRANSCEIVER 5/0 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5/0 Driver RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX200CWP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | ₩12,503.04167 | ₩900,219 |
