Direct
Direct

MAX1647EAP-T | |
|---|---|
DigiKey Part Number | MAX1647EAP-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1647EAP-T |
Description | IC BATT CHG MULTI-CHEM 20SSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-SSOP |
EDA/CAD Models | MAX1647EAP-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 4A, 2A, 1A | |
Battery Pack Voltage | 18V | |
Voltage - Supply (Max) | 28V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
