Charger IC Multi-Chemistry 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1667EAP+T

DigiKey Part Number
175-MAX1667EAP+TTR-ND - Tape & Reel (TR)
175-MAX1667EAP+TCT-ND - Cut Tape (CT)
175-MAX1667EAP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1667EAP+T
Description
IC BATT CHG MULTI-CHEM 20SSOP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1667EAP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
4A, 3A, 1A
Battery Pack Voltage
18.4V (Max)
Voltage - Supply (Max)
28V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,069
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩32,349.00000₩32,349
10₩25,836.70000₩258,367
25₩24,211.28000₩605,282
100₩22,735.70000₩2,273,570
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩20,288.26900₩40,576,538
Manufacturers Standard Package