Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4041AIM3-1.2-T | |
|---|---|
DigiKey Part Number | LM4041AIM3-1.2-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4041AIM3-1.2-T |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041AIM3-1.2-T Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 60 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041A12IDBZR | Texas Instruments | 283 | 296-20910-1-ND | ₩3,272.00000 | Direct |
| AD1580ARTZ-REEL7 | Analog Devices Inc. | 14,803 | AD1580ARTZ-REEL7CT-ND | ₩3,241.00000 | Similar |
| AD1580BRTZ-R2 | Analog Devices Inc. | 2,079 | 505-AD1580BRTZ-R2CT-ND | ₩6,023.00000 | Similar |
| AD1580BRTZ-REEL7 | Analog Devices Inc. | 8,787 | 505-AD1580BRTZ-REEL7CT-ND | ₩4,953.00000 | Similar |
| ADR1581ARTZ-REEL7 | Analog Devices Inc. | 4,357 | 505-ADR1581ARTZ-REEL7CT-ND | ₩3,516.00000 | Similar |

