
KP CSLPM1.F1-7P5Q-A-0-1400-R18 | |
|---|---|
DigiKey Part Number | 475-KPCSLPM1.F1-7P5Q-A-0-1400-R18TR-ND - Tape & Reel (TR) 475-KPCSLPM1.F1-7P5Q-A-0-1400-R18CT-ND - Cut Tape (CT) 475-KPCSLPM1.F1-7P5Q-A-0-1400-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP CSLPM1.F1-7P5Q-A-0-1400-R18 |
Description | LED OSRAM OSTAR GREEN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR Green 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 680lm (560lm ~ 800lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Current - Test 1.4A | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 3V | Height - Seated (Max) 0.033" (0.84mm) |
Lumens/Watt @ Current - Test 162 lm/W | Thermal Resistance of Package 2.6°C/W |
Current - Max 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP CSLPM1.F1-7P5Q-A-0-1400-R18 | ams-OSRAM USA INC. | 835 | 475-KPCSLPM1.F1-7P5Q-A-0-1400-R18CT-ND | ₩10,793.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,793.00000 | ₩10,793 |
| 10 | ₩8,150.00000 | ₩81,500 |
| 100 | ₩6,594.94000 | ₩659,494 |
| 500 | ₩5,917.83200 | ₩2,958,916 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩5,695.97200 | ₩5,695,972 |
| 2,000 | ₩5,509.65750 | ₩11,019,315 |
