SSL Cable Assembly Socket, 4 Position To Wire Leads Black 39.4" (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL12-J4LJ0-020H01

DigiKey Part Number
1754-1254-ND
Manufacturer
Manufacturer Product Number
SSL12-J4LJ0-020H01
Description
CABLE 4POS JACK 1M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Cable Assembly Socket, 4 Position To Wire Leads Black 39.4" (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector
Socket, 4 Position
2nd Connector
Wire Leads
Color
Black
Length
39.4" (1.00m)
Features
Industrial Environments - IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,076 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bag
QuantityUnit PriceExt Price
600₩7,658.11667₩4,594,870

Other Suppliers on DigiKey

1,076In Stock
Ships from WEC
Alternate Color
CABLE 4POS JACK 1M
In-Stock: 0
Unit Price: ₩7,658.11667