
SSL12-J4LJ0-020F01 | |
|---|---|
DigiKey Part Number | 1754-1253-ND |
Manufacturer | |
Manufacturer Product Number | SSL12-J4LJ0-020F01 |
Description | CABLE 4POS JACK 1M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 4 Position To Wire Leads White 39.4" (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Socket, 4 Position | |
2nd Connector | Wire Leads | |
Color | White | |
Length | 39.4" (1.00m) | |
Features | Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₩7,736.26000 | ₩4,641,756 |
