
97-3108A-22-14P | |
|---|---|
DigiKey Part Number | 339-97-3108A-22-14P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3108A-22-14P |
Description | MIL-5015 97 THREADED PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 13A |
Shell Size - Insert 22-14 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Diallyl Phthalate (DAP) |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Aluminum Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97-3108A-22-14P | Amphenol Industrial Operations | 24 | 339-97-3108A-22-14P-ND | ₩124,093.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩124,093.00000 | ₩124,093 |
| 10 | ₩105,476.50000 | ₩1,054,765 |